Part Details for US2DA by onsemi
Overview of US2DA by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for US2DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4887
|
Newark | Rectifier, Single, 1.5A, 200V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi US2DA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.1130 / $0.4160 | Buy Now |
DISTI #
US2DACT-ND
|
DigiKey | DIODE GEN PURP 200V 1.5A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6389 In Stock |
|
$0.0865 / $0.4000 | Buy Now |
DISTI #
US2DA
|
Avnet Americas | 1.5A 200V HIGH EFFICIENCY RECTIFIER TRR=50NS IN SMA - Tape and Reel (Alt: US2DA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 / $0.1014 | Buy Now |
DISTI #
512-US2DA
|
Mouser Electronics | Rectifiers 1.5A 200V High Effic Rectifier RoHS: Compliant | 10190 |
|
$0.0980 / $0.4000 | Buy Now |
DISTI #
V72:2272_14141118
|
Arrow Electronics | Diode Switching 200V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2210 Container: Cut Strips | Americas - 43 |
|
$0.1425 / $0.3974 | Buy Now |
|
Future Electronics | Rectifiers 1.5A 200V High Effic Rectifier RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks Container: Reel | 15000Reel |
|
$0.0890 / $0.0947 | Buy Now |
DISTI #
US2DA
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 7500 | 0 |
|
$0.0900 | Buy Now |
DISTI #
US2DA
|
Avnet Asia | 1.5A 200V HIGH EFFICIENCY RECTIFIER TRR=50NS IN SMA (Alt: US2DA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0806 / $0.0901 | Buy Now |
DISTI #
US2DA
|
Avnet Silica | 1.5A 200V HIGH EFFICIENCY RECTIFIER TRR=50NS IN SMA (Alt: US2DA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901964001
|
Chip1Stop | Rectifiers Diodes Container: Cut Tape | 811 |
|
$0.1030 / $0.2190 | Buy Now |
Part Details for US2DA
US2DA CAD Models
US2DA Part Data Attributes
|
US2DA
onsemi
Buy Now
Datasheet
|
Compare Parts:
US2DA
onsemi
Super Fast Surface Mount Rectifiers, 7500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |