Part Details for US2BBF by DC Components Co Ltd
Results Overview of US2BBF by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US2BBF Information
US2BBF by DC Components Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for US2BBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US2BBF-DC
|
TME | Diode: rectifying, SMD, 100V, 2A, 50ns, SMB flat, Ufmax: 1V, Ifsm: 55A Min Qty: 10 | 0 |
|
$0.0291 / $0.0814 | RFQ |