Part Details for US232R-100-BULK by FTDI Chip
Overview of US232R-100-BULK by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for US232R-100-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1074-ND
|
DigiKey | CABLE USB RS232 PREMIUM 1M DB9 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1788 In Stock |
|
$27.5000 / $29.0000 | Buy Now |
DISTI #
895-US232R-100-BLK
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Converter w/LEDs, 1 RoHS: Compliant | 0 |
|
$21.5000 / $26.8000 | Order Now |
DISTI #
70069415
|
RS | Double Ended Between-Series, USB Type A Plug to DB9, 1 m, US232R Series | FTDI US232R-100-BULK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1186 |
|
$26.1000 / $29.0000 | Buy Now |
DISTI #
US232R-100-BLK
|
TME | Module: cable integrated, RS232,USB, lead, 1m, D-Sub 9pin,USB A Min Qty: 1 | 258 |
|
$23.1000 / $29.0000 | Buy Now |
|
Neutron USA | USB Cables / IEEE 1394 Cables USB to RS232 Embeded Converter w/LEDs, 1m | 19 |
|
$121.0600 | Buy Now |
Part Details for US232R-100-BULK
US232R-100-BULK CAD Models
US232R-100-BULK Part Data Attributes:
|
US232R-100-BULK
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
US232R-100-BULK
FTDI Chip
MODULE USB - RS232 WITH CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Application | DATA TRANSMISSION | |
Approvals | CE; FCC | |
Connector Side1 | USB | |
Connector Side2 | RS232 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.015 A | |
Rated Voltage | 60 V | |
Shielding | YES | |
Stranding | 7X0.2 | |
Wire and Cable Name | COMMUNICATION CABLE |