Part Details for US1MH by Taiwan Semiconductor
Overview of US1MH by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-US1MHCT-ND
|
DigiKey | DIODE GEN PURP 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13350 In Stock |
|
$0.0604 / $0.3800 | Buy Now |
DISTI #
US1MH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: US1MH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0489 / $0.0543 | Buy Now |
DISTI #
821-US1MH
|
Mouser Electronics | Rectifiers 75ns, 1A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0580 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0708 | Buy Now |
DISTI #
US1MH
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: US1MH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0489 / $0.0543 | Buy Now |
DISTI #
US1MH
|
Avnet Asia | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin DO-214AC T/R (Alt: US1MH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0541 / $0.0605 | Buy Now |
DISTI #
US1MH
|
EBV Elektronik | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin DO-214AC T/R (Alt: US1MH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | EBV - 315000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 255000 |
|
$0.0917 / $0.0985 | Buy Now |
Part Details for US1MH
US1MH CAD Models
US1MH Part Data Attributes:
|
US1MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US1MH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US1MH
This table gives cross-reference parts and alternative options found for US1MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1MHR2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1MH vs US1MHR2G |
US1ME2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1MH vs US1ME2G |
US1MR3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MH vs US1MR3 |
US1ME4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1MH vs US1ME4 |
US1M-M3/5AT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | US1MH vs US1M-M3/5AT |
ES1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Microsemi Corporation | US1MH vs ES1M |
HS1ME4G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1MH vs HS1ME4G |
US1ME3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1MH vs US1ME3G |
US1MHF2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1MH vs US1MHF2G |
US1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | US1MH vs US1M |