-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Fast Surface Mount Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2057
|
Newark | Rectifier Diode, Single, Sod-123F, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi US1MFA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26985 |
|
$0.2270 / $0.4610 | Buy Now |
DISTI #
02AC0240
|
Newark | Super Fast Surface Mount Rectifiers/ Reel Rohs Compliant: Yes |Onsemi US1MFA Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 5982 |
|
$0.2120 | Buy Now |
DISTI #
85AC2299
|
Newark | Rectifier, Aec-Q101, 1A, 1Kv, Sod-123Fa, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi US1MFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
US1MFACT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD123FA Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
43968 In Stock |
|
$0.1190 / $0.4200 | Buy Now |
DISTI #
US1MFA
|
Avnet Americas | Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A, SOD-123FL, 2 Pins - Tape and Reel (Alt: US1MFA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1409 | Buy Now |
DISTI #
46AC2057
|
Avnet Americas | Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A, SOD-123FL, 2 Pins - Product that comes on tape, but is not reeled (Alt: 46AC2057) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2400 / $0.4620 | Buy Now |
DISTI #
02AC0240
|
Avnet Americas | Fast / Ultrafast Diode, 1 kV, 1 A, Single, 1.7 V, 75 ns, 30 A, SOD-123FL, 2 Pins - Bulk (Alt: 02AC0240) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 3 Days Container: Bulk | 5982 Partner Stock |
|
$0.2250 | Buy Now |
DISTI #
512-US1MFA
|
Mouser Electronics | Rectifiers 1000V 1A High Effic Rectifier RoHS: Compliant | 298552 |
|
$0.1580 / $0.4200 | Buy Now |
DISTI #
E02:0323_09732970
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2347 | Europe - 27000 |
|
$0.1169 / $0.1307 | Buy Now |
DISTI #
V72:2272_14141115
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 Container: Cut Strips | Americas - 82 |
|
$0.1809 / $0.4076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1MFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
US1MFA
onsemi
Super Fast Surface Mount Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for US1MFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1MFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVUS1MFA | Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | US1MFA vs NRVUS1MFA |