-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1MDF-13DICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DFLAT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22289 In Stock |
|
$0.0866 / $0.4100 | Buy Now |
DISTI #
621-US1MDF-13
|
Mouser Electronics | Rectifiers 1.0A Ultra-Fast Rec 1000Vrrm 1.7Vf 5uA RoHS: Compliant | 7529 |
|
$0.0870 / $0.4100 | Buy Now |
|
Future Electronics | Rectifiers 1.0A Ultra-Fast Rec 1000Vrrm 1.7Vf 5uA RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0768 / $0.0810 | Buy Now |
DISTI #
US1MDF-13
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 1KV 1A 2-Pin D-Flat T/R - Tape and Reel (Alt: US1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 650000 Factory Stock |
|
$0.0708 / $0.0837 | Buy Now |
DISTI #
US1MDF-13
|
Avnet Silica | Diode Ultrafast Recovery Rectifier 1KV 1A 2-Pin D-Flat T/R (Alt: US1MDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE GEN PURP 1KV 1A DFLAT | 19335 |
|
$0.0823 / $0.1458 | Buy Now |
|
LCSC | 1.7V1A 75ns 1A 1kV SMD Fast recovery/high efficiency diode ROHS | 19335 |
|
$0.0840 / $0.1488 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy