-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-US1M-HFCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34930 In Stock |
|
$0.0446 / $0.3700 | Buy Now |
DISTI #
750-US1M-HF
|
Mouser Electronics | Rectifiers RECTIFIER ULTRA FAST RECOVERY 1000V 1A SMA RoHS: Compliant | 7287 |
|
$0.0440 / $0.3700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 15000 |
|
RFQ | ||
|
NAC | RECTIFIER ULTRA FAST RECOVERY 1000V 1A SMA RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0486 / $0.1208 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1M-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
US1M-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-11-20 | |
Samacsys Manufacturer | Comchip Technology | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for US1M-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1M-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107-M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | US1M-HF vs FFM107-M |
S1M | Rectifier Diode, | Taitron Components Inc | US1M-HF vs S1M |
UST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | US1M-HF vs UST1M |
RS1010FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | US1M-HF vs RS1010FL |
M7J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | US1M-HF vs M7J |
S1MB | Rectifier Diode, | Taitron Components Inc | US1M-HF vs S1MB |
RS1MALM2G | Rectifier Diode, | Taiwan Semiconductor | US1M-HF vs RS1MALM2G |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | US1M-HF vs HS1MF-TR3G |
LF7 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | US1M-HF vs LF7 |
CMR1F-10MPBFREE | Rectifier Diode, | Central Semiconductor Corp | US1M-HF vs CMR1F-10MPBFREE |