-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M3636
|
Newark | Fast Recovery Diode, 1A, 1Kv, Do-214Ac, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay US1M-E3/5AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 396 |
|
$0.1550 / $0.3960 | Buy Now |
DISTI #
79AH7829
|
Newark | 1A,1000V,75Ns, uf Plastic Rect, smd Rohs Compliant: Yes |Vishay US1M-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.1120 / $0.1180 | Buy Now |
DISTI #
85W3436
|
Newark | Diode, Fast Recovery, 1A, 1Kv, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay US1M-E3/5AT Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1180 | Buy Now |
DISTI #
60AC3929
|
Newark | Rectifier, Single, 1A, 1Kv, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.7V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay US1M-E3/5AT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1900 / $0.3300 | Buy Now |
DISTI #
US1M-E3/5AT
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin SMA T/R - Tape and Reel (Alt: US1M-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0351 / $0.0446 | Buy Now |
DISTI #
12M3636
|
Avnet Americas | Diode Switching 1KV 1A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 12M3636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 396 Partner Stock |
|
$0.1550 / $0.3960 | Buy Now |
DISTI #
625-US1M-E3/5AT
|
Mouser Electronics | Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM RoHS: Compliant | 14658 |
|
$0.0700 / $0.3700 | Buy Now |
DISTI #
E02:0323_00194192
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2347 | Europe - 247500 |
|
$0.0578 / $0.0669 | Buy Now |
DISTI #
V36:1790_18782068
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Date Code: 2228 | Americas - 172500 |
|
$0.0605 / $0.0700 | Buy Now |
DISTI #
E21:3489_00194192
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 75ns 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2343 | Europe - 7049 |
|
$0.0565 / $0.3412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1M-E3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
US1M-E3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 1000 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for US1M-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1M-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1MHR2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1M-E3/5AT vs US1MHR2G |
US1ME2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1M-E3/5AT vs US1ME2G |
US1MR3 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1M-E3/5AT vs US1MR3 |
US1ME4 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | US1M-E3/5AT vs US1ME4 |
US1M-M3/5AT | DIODE SIGNAL DIODE, Signal Diode | Vishay Semiconductors | US1M-E3/5AT vs US1M-M3/5AT |
ES1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Microsemi Corporation | US1M-E3/5AT vs ES1M |
HS1ME4G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1M-E3/5AT vs HS1ME4G |
US1ME3G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | US1M-E3/5AT vs US1ME3G |
US1MHF2G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US1M-E3/5AT vs US1MHF2G |
US1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | US1M-E3/5AT vs US1M |