Part Details for US1M M2G by Taiwan Semiconductor
Overview of US1M M2G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1M M2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1M M2G
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: US1M M2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 7500 |
|
RFQ | |
DISTI #
US1M M2G
|
Avnet Americas | Diode High Efficient Recovery Rectifier 1000V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: US1M M2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 7500 |
|
RFQ | |
DISTI #
US1M-M2G
|
TME | Diode: rectifying, SMD, 1kV, 1A, 75ns, SMA, Ufmax: 1.7V, Ifsm: 30A Min Qty: 10 | 320 |
|
$0.0900 / $0.1350 | Buy Now |
Part Details for US1M M2G
US1M M2G CAD Models
US1M M2G Part Data Attributes:
|
US1M M2G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
US1M M2G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |