Part Details for US1JE by Micro Commercial Components
Overview of US1JE by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for US1JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 30 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 24 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for US1JE
US1JE CAD Models
US1JE Part Data Attributes
|
US1JE
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US1JE
Micro Commercial Components
Rectifier Diode, 600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs |