Part Details for US1J_HF by Diodes Incorporated
Overview of US1J_HF by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1J_HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1J_HF
|
Avnet Asia | Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 75 ns, 30 A, SMA, 2 Pins (Alt: US1J_HF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0246 / $0.0275 | Buy Now |