Part Details for US1G-E3/61T by General Semiconductor Vishay
Overview of US1G-E3/61T by General Semiconductor Vishay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1G-E3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217338
|
RS | Diode, Rectifier, Ultrafast, Vr 400V, If 1A, Pkg DO-214AC (SMA),Vf 1V, Trr 50ns, Cs 30A | General Semiconductor / Vishay US1G-E3/61T RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.3360 | RFQ |