-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Fast Surface Mount Rectifiers, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9751
|
Newark | Rectifier, Single, 300V, 1A, Sod-123Fl Rohs Compliant: Yes |Onsemi US1FFA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3060 |
|
$0.1650 / $0.3460 | Buy Now |
DISTI #
US1FFACT-ND
|
DigiKey | DIODE GEN PURP 300V 1A SOD123FA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7355 In Stock |
|
$0.1159 / $0.4100 | Buy Now |
DISTI #
US1FFA
|
Avnet Americas | 300V 1A HIGH EFFIECIENCY RECTIFIER TRR=50NS IN SOD-123FA - Tape and Reel (Alt: US1FFA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 / $0.1372 | Buy Now |
DISTI #
US1FFA
|
Avnet Americas | 300V 1A HIGH EFFIECIENCY RECTIFIER TRR=50NS IN SOD-123FA - Tape and Reel (Alt: US1FFA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 / $0.1372 | Buy Now |
DISTI #
US1FFA
|
Avnet Americas | 300V 1A HIGH EFFIECIENCY RECTIFIER TRR=50NS IN SOD-123FA - Tape and Reel (Alt: US1FFA) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 / $0.1372 | Buy Now |
DISTI #
512-US1FFA
|
Mouser Electronics | Rectifiers 300V 1A High Effic Rectifier RoHS: Compliant | 14780 |
|
$0.1150 / $0.3600 | Buy Now |
|
Future Electronics | Rectifiers 300V 1A High Effic Rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1130 / $0.1210 | Buy Now |
DISTI #
US1FFA
|
Avnet Silica | 300V 1A HIGH EFFIECIENCY RECTIFIER TRR=50NS IN SOD-123FA (Alt: US1FFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
US1FFA
|
EBV Elektronik | 300V 1A HIGH EFFIECIENCY RECTIFIER TRR=50NS IN SOD-123FA (Alt: US1FFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US1FFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
US1FFA
onsemi
Super Fast Surface Mount Rectifiers, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |