There are no models available for this part yet.
Overview of US1D200P10 by Sanyo-Denki Cooling
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for US1D200P10 by Sanyo-Denki Cooling
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26R7558
|
Newark | Micro Stepping Unipolar Driver, Supply Voltage Min:32.4Vdc, Supply Voltage Max:39.66Vdc, No. Of Phases:Two Phase, Power Rating:-, Output Voltage Max:40V, Output Current:10Ma, Product Range:-, Svhc:No Svhc (15-Jun-2015), Approval Rohs Compliant: Yes |Sanyo Denki US1D200P10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9000 / $182.6900 | Buy Now |