Part Details for US1D by DC Components Co Ltd
Overview of US1D by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US1D-DC
|
TME | Diode: rectifying, SMD, 200V, 1A, 50ns, SMA, Ufmax: 1V, Ifsm: 30A Min Qty: 25 | 0 |
|
$0.0186 / $0.0332 | RFQ |