Part Details for US-0634-CF by Bimba Manufacturing Company
Overview of US-0634-CF by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2270634GNP#MA0 | Renesas Electronics Corporation | Smart 3-Phase Gate Driver | |
RAA2270634GNP#HA0 | Renesas Electronics Corporation | Smart 3-Phase Gate Driver | |
87606-342LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 84 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for US-0634-CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75355532
|
RS | Cylinder, Ultran Rodless Silver Coupling Strength US, 7/8In Bore 06, Stroke: 34 | Bimba US-0634-CF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$991.2000 | RFQ |