-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0708
|
Newark | Radial/ Bulk |Nichicon URZ2A331MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.9410 | Buy Now |
DISTI #
493-15959-ND
|
DigiKey | CAP ALUM 330UF 20% 100V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
395 In Stock |
|
$0.6316 / $1.7800 | Buy Now |
DISTI #
647-URZ2A331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 18X15 7.5LS RoHS: Compliant | 21 |
|
$0.6580 / $1.7800 | Buy Now |
|
Future Electronics | RZ Series 100 V 330 uF ±20% 18 x 16.5mm LS=7.5mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$0.6000 / $0.7050 | Buy Now |
DISTI #
URZ2A331MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 18X15 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6100 / $0.6500 | Buy Now |
DISTI #
URZ2A331MHD
|
TME | Capacitor: electrolytic, THT, 330uF, 100VDC, Ø18x15mm, Pitch: 7.5mm Min Qty: 200 | 0 |
|
$0.6170 / $0.7690 | RFQ |
DISTI #
URZ2A331MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 100 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: URZ2A331MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
URZ2A331MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URZ2A331MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 540 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |