-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1187
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Radial, Capacitance:100µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon URY2A101MHD1TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$1.2100 | Buy Now |
DISTI #
URY2A101MHD1TO
|
IBS Electronics | Cap Aluminum Lytic 100uF 100V 20% (12.5 X 12.5mm) Radial 5mm 230mA 2000h 105C Ammo Min Qty: 300 Package Multiple: 1 | 300 |
|
$0.4004 | Buy Now |
DISTI #
URY2A101MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: URY2A101MHD1TO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
URY2A101MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URY2A101MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 230 mA | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
This table gives cross-reference parts and alternative options found for URY2A101MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URY2A101MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URY2A101MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | URY2A101MHD1TO vs URY2A101MHD1CC |
URY2A101MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | URY2A101MHD1TO vs URY2A101MHD |
URY2A101MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | URY2A101MHD1TO vs URY2A101MHD1CV |
NRSZ101M100V12.5X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | URY2A101MHD1TO vs NRSZ101M100V12.5X20F |
URY2A101MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | URY2A101MHD1TO vs URY2A101MHD1CP |
URY2A101MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | URY2A101MHD1TO vs URY2A101MHD1CA |