Part Details for URY0J222MHD1TO by Nichicon Corporation
Overview of URY0J222MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URY0J222MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0144
|
Newark | Radials/Tp&ammo |Nichicon URY0J222MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 / $0.5090 | Buy Now |
DISTI #
647-URY0J222MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$0.3710 / $1.1100 | Order Now |
DISTI #
URY0J222MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: URY0J222MHD1TO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for URY0J222MHD1TO
URY0J222MHD1TO CAD Models
URY0J222MHD1TO Part Data Attributes:
|
URY0J222MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URY0J222MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 580 mA | |
Terminal Pitch | 5 mm |