Part Details for URTK/SS-PSB by Phoenix Contact
Overview of URTK/SS-PSB by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URTK/SS-PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Disconnect terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray RoHS: Compliant | 0 |
|
$12.4100 / $16.7300 | Buy Now |
|
Master Electronics | Disconnect terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray RoHS: Compliant | 0 |
|
$12.4100 / $16.7300 | Buy Now |
Part Details for URTK/SS-PSB
URTK/SS-PSB CAD Models
URTK/SS-PSB Part Data Attributes
|
URTK/SS-PSB
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
URTK/SS-PSB
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |