Part Details for URS2G100MHD by Nichicon Corporation
Overview of URS2G100MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS2G100MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0599
|
Newark | Radial/Bulk |Nichicon URS2G100MHD Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.3350 | Buy Now |
DISTI #
URS2G100MHD-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL Min Qty: 700 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3581 | Buy Now |
DISTI #
647-URS2G100MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 10uF 16x15 20% 7.5LS RoHS: Compliant | 0 |
|
$0.3590 / $0.8500 | Order Now |
DISTI #
URS2G100MHD
|
TME | Capacitor: electrolytic, THT, 10uF, 400VDC, Ø16x15mm, Pitch: 7.5mm Min Qty: 1400 | 0 |
|
$0.3270 | RFQ |
DISTI #
URS2G100MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS2G100MHD) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for URS2G100MHD
URS2G100MHD CAD Models
URS2G100MHD Part Data Attributes:
|
URS2G100MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS2G100MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.26 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |