Part Details for URS2E330MHD6TN by Nichicon Corporation
Overview of URS2E330MHD6TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS2E330MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0110
|
Newark | Radial/Tp&ammo |Nichicon URS2E330MHD6TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4490 | Buy Now |
DISTI #
493-12113-1-ND
|
DigiKey | CAP ALUM 33UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4 In Stock |
|
$0.3185 / $0.9800 | Buy Now |
DISTI #
647-URS2E330MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 250 Volts 20% RoHS: Compliant | 0 |
|
$0.4120 / $0.9800 | Order Now |
Part Details for URS2E330MHD6TN
URS2E330MHD6TN CAD Models
URS2E330MHD6TN Part Data Attributes
|
URS2E330MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS2E330MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URS2E330MHD6TN
This table gives cross-reference parts and alternative options found for URS2E330MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS2E330MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS2E330MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | URS2E330MHD6TN vs URS2E330MHD6CA |
URS2E330MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | URS2E330MHD6TN vs URS2E330MHD6CC |
URS2E330MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | URS2E330MHD6TN vs URS2E330MHD6CT |
URS2E330MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | URS2E330MHD6TN vs URS2E330MHD6CM |
URS2E330MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | URS2E330MHD6TN vs URS2E330MHD6 |
URS2E330MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | URS2E330MHD6TN vs URS2E330MHD6CP |