Part Details for URS2C470MHD1TN by Nichicon Corporation
Overview of URS2C470MHD1TN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS2C470MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0098
|
Newark | Radial/ Tp&ammo |Nichicon URS2C470MHD1TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3730 | Buy Now |
DISTI #
493-12013-1-ND
|
DigiKey | CAP ALUM 47UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
897 In Stock |
|
$0.2725 / $0.9100 | Buy Now |
DISTI #
647-URS2C470MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47uF 160 Volts 20% RoHS: Compliant | 0 |
|
$0.3310 / $0.9100 | Order Now |
Part Details for URS2C470MHD1TN
URS2C470MHD1TN CAD Models
URS2C470MHD1TN Part Data Attributes
|
URS2C470MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS2C470MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 420 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for URS2C470MHD1TN
This table gives cross-reference parts and alternative options found for URS2C470MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS2C470MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
476SAK160M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | URS2C470MHD1TN vs 476SAK160M |
URS2C470MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | URS2C470MHD1TN vs URS2C470MHD1CV |
FFM2C470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF | Gemmy Electronics Co Ltd | URS2C470MHD1TN vs FFM2C470M |
URS2C470MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | URS2C470MHD1TN vs URS2C470MHD1AA |
URS2C470MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | URS2C470MHD1TN vs URS2C470MHD1CP |
URS2C470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | URS2C470MHD1TN vs URS2C470MHD1CC |