Part Details for URS2A221MHD1TN by Nichicon Corporation
Overview of URS2A221MHD1TN by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS2A221MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0088
|
Newark | Radial/ Tp&ammo |Nichicon URS2A221MHD1TN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
493-12163-1-ND
|
DigiKey | CAP ALUM 220UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
70 In Stock |
|
$0.4361 / $1.5800 | Buy Now |
DISTI #
647-URS2A221MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 100V 20% Aluminum Capacitor RoHS: Compliant | 0 |
|
$0.5000 / $1.5200 | Order Now |
|
Future Electronics | RS Series 220 F 100 V 85°C Ø16 x 15 mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 22 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4450 / $0.5000 | Buy Now |
DISTI #
URS2A221MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220uF, 100V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: URS2A221MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for URS2A221MHD1TN
URS2A221MHD1TN CAD Models
URS2A221MHD1TN Part Data Attributes
|
URS2A221MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS2A221MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URS2A221MHD1TN
This table gives cross-reference parts and alternative options found for URS2A221MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS2A221MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS2A221MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URS2A221MHD1TN vs URS2A221MHD1CT |
URS2A221MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Nichicon Corporation | URS2A221MHD1TN vs URS2A221MHD1CM |
URS2A221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URS2A221MHD1TN vs URS2A221MHD1CA |
URS2A221MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URS2A221MHD1TN vs URS2A221MHD1CC |
GSB220M100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | URS2A221MHD1TN vs GSB220M100 |
URS2A221MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | URS2A221MHD1TN vs URS2A221MHD1CP |