Part Details for URS1V4R7MDD1TA by Nichicon Corporation
Overview of URS1V4R7MDD1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URS1V4R7MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0067
|
Newark | Radials/Tp&ammo |Nichicon URS1V4R7MDD1TA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1060 | Buy Now |
Part Details for URS1V4R7MDD1TA
URS1V4R7MDD1TA CAD Models
URS1V4R7MDD1TA Part Data Attributes
|
URS1V4R7MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1V4R7MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Manufacturer Series | RS | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 35 mA | |
Series | RS | |
Terminal Pitch | 5 mm |
Alternate Parts for URS1V4R7MDD1TA
This table gives cross-reference parts and alternative options found for URS1V4R7MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1V4R7MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS1V4R7MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MCA |
URS1V4R7MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD1AA |
URS1V4R7MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD1FA |
URS1V4R7MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD1CT |
URS1V4R7MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD1CC |
URS1V4R7MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD1TD |
URS1V4R7MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD |
URS1V4R7MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD1CA |
URS1V4R7MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD1FV |
URS1V4R7MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | URS1V4R7MDD1TA vs URS1V4R7MDD1CV |