Part Details for URS1C332MHD by Nichicon Corporation
Results Overview of URS1C332MHD by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
URS1C332MHD Information
URS1C332MHD by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for URS1C332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K0506
|
Newark | Capacitor Alum Elect, 3300Uf, 16V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):16V, Capacitance ... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.6510 | Buy Now |
DISTI #
493-15898-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
342 In Stock |
|
$0.5161 / $1.4800 | Buy Now |
DISTI #
647-URS1C332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF 18x15 20% 7.5LS RoHS: Compliant | 0 |
|
$0.4960 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks | 0 |
|
$0.4110 / $0.4350 | Buy Now |
DISTI #
87361900
|
Verical | Cap Aluminum Lytic 3300uF 16V 20% (18 X 15mm) Radial 7.5mm 1.46A 2000h 85°C Bulk RoHS: Compliant Min Qty: 107 Package Multiple: 1 | Americas - 645 |
|
$0.6552 | Buy Now |
DISTI #
URS1C332MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF 18x15 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.5430 / $0.6510 | Buy Now |
DISTI #
URS1C332MHD
|
TME | Capacitor: electrolytic, THT, 3300uF, 16VDC, Ø18x15mm, Pitch: 7.5mm Min Qty: 1 | 657 |
|
$0.4620 / $0.8210 | Buy Now |
DISTI #
URS1C332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor 3300 uF 16 V 20 2000 hours 85C Radial Leaded (Alt: URS1C332MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 48 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for URS1C332MHD
URS1C332MHD CAD Models
URS1C332MHD Part Data Attributes
|
URS1C332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
URS1C332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.584 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1460 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for URS1C332MHD
This table gives cross-reference parts and alternative options found for URS1C332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1C332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESRG160ETE332MM15C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | URS1C332MHD vs ESRG160ETE332MM15C |
338SAK016M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, | URS1C332MHD vs 338SAK016M |
ESRG160ELL332MM15B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | URS1C332MHD vs ESRG160ELL332MM15B |
URS1C332MHD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | URS1C332MHD vs URS1C332MHD1CT |
ESRG160ETD332MM15N | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | URS1C332MHD vs ESRG160ETD332MM15N |
URS1C332MHD1CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | URS1C332MHD vs URS1C332MHD1CA |
FFM1C332M | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | URS1C332MHD vs FFM1C332M |
URS1C332MHD1TN | Nichicon Corporation | $0.7264 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | URS1C332MHD vs URS1C332MHD1TN |
ESRG160ELL332MM15D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | URS1C332MHD vs ESRG160ELL332MM15D |
URS1C332MHD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | URS1C332MHD vs URS1C332MHD1AA |