Datasheets
URS1A102MPD1CV by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,

Part Details for URS1A102MPD1CV by Nichicon Corporation

Overview of URS1A102MPD1CV by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for URS1A102MPD1CV

URS1A102MPD1CV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

URS1A102MPD1CV Part Data Attributes

URS1A102MPD1CV Nichicon Corporation
Buy Now Datasheet
Compare Parts:
URS1A102MPD1CV Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 620 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for URS1A102MPD1CV

This table gives cross-reference parts and alternative options found for URS1A102MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URS1A102MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UFW1A102MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation URS1A102MPD1CV vs UFW1A102MPD1CM
REA102M1ASD-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Surge Components Inc URS1A102MPD1CV vs REA102M1ASD-1012
10YK1000MEFC10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation URS1A102MPD1CV vs 10YK1000MEFC10X12.5
URS1A102MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation URS1A102MPD1CV vs URS1A102MPD1CT
10YK1000MEFCCA10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation URS1A102MPD1CV vs 10YK1000MEFCCA10X12.5
URS1A102MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF Nichicon Corporation URS1A102MPD1CV vs URS1A102MPD1TD
UVK1A102MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Nichicon Corporation URS1A102MPD1CV vs UVK1A102MPD1CC
REA102M1ABK-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Surge Components Inc URS1A102MPD1CV vs REA102M1ABK-1012
10YK1000MEFCRX10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation URS1A102MPD1CV vs 10YK1000MEFCRX10X12.5
10YK1000MEFCT810X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation URS1A102MPD1CV vs 10YK1000MEFCT810X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for URS1A102MPD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: URS1A102MPD1CV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of URS1A102MPD1CV would you like to use for your alert(s)?
  • Please alert me when URS1A102MPD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for URS1A102MPD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for URS1A102MPD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for URS1A102MPD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for URS1A102MPD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare URS1A102MPD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: