Part Details for URP1C681MP30811U by Taiwan Chinsan Electronics Industrial Co Ltd
Overview of URP1C681MP30811U by Taiwan Chinsan Electronics Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URP1C681MP30811U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4191-URP1C681MP30811UCT-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 16V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
990 In Stock |
|
$0.2494 / $1.0400 | Buy Now |