Part Details for URH1-0804-RDS-050 by Clippard Instrument Laboratory Inc
Results Overview of URH1-0804-RDS-050 by Clippard Instrument Laboratory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
URH1-0804-RDS-050 Information
URH1-0804-RDS-050 by Clippard Instrument Laboratory Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-472MED | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3432, CHIP, 3432, HALOGEN FREE AND ROHS COMPLIANT | |
XAL8080-472 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL8080-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 3432, |
Price & Stock for URH1-0804-RDS-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ |