URG6432L-3000-L-T1
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 0.75W, 300ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP

Overview of URG6432L-3000-L-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAM003.0-001 Amphenol Cables on Demand Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3')
CS-USBAB003.0-002 Amphenol Cables on Demand Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6')
CS-USBAB003.0-001 Amphenol Cables on Demand Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3')

CAD Models for URG6432L-3000-L-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for URG6432L-3000-L-T1 by Susumu Co Ltd

URG6432L-3000-L-T1
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
2 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
300 V
Want to compare parts?
  1. URG6432L-3000-L-T1
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 0.75W, 300ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for URG6432L-3000-L-T1

This table gives cross-reference parts and alternative options found for URG6432L-3000-L-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URG6432L-3000-L-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
URG6432L-3000-L-T01 Fixed Resistor, Thin Film, 0.75W, 300ohm, 300V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP Susumu Co Ltd URG6432L-3000-L-T1 vs URG6432L-3000-L-T01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for URG6432L-3000-L-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: URG6432L-3000-L-T1 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of URG6432L-3000-L-T1 would you like to use for your alert(s)?
  • Please alert me when URG6432L-3000-L-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for URG6432L-3000-L-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for URG6432L-3000-L-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for URG6432L-3000-L-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for URG6432L-3000-L-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare URG6432L-3000-L-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: