Part Details for URG3216L-3500-L-T05 by Susumu Co Ltd
Overview of URG3216L-3500-L-T05 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URG3216L-3500-L-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-2057-1-ND
|
DigiKey | 1206 SIZE, 0.25W, 350 OHM, 0.01% Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1525 In Stock |
|
$4.5230 / $8.3900 | Buy Now |
DISTI #
754-URG3216L3500LT05
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1/4W, 350 ohm, 0.02%, 2ppm RoHS: Compliant | 0 |
|
$5.1200 | Order Now |