URG3216L-1181-P-T05
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP

Overview of URG3216L-1181-P-T05 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54102-T05-00 Amphenol Communications Solutions 54102-T05-00-B/S 0.100\\ HDR TH DR TIN

Price & Stock for URG3216L-1181-P-T05 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 49Y9797
Newark Thin Film Chip Resistors 1206 Size, 1/4W, 1.18 Kohm, 0.02%, 2Ppm |Susumu URG3216L-1181-P-T05 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $5.3500
  • 1,000 $5.3100
$5.3100 / $5.3500 Buy Now
DISTI # 754-URG3216L-1181PT5
Mouser Electronics Thin Film Resistors - SMD Thin Film Chip Resistors 1206 size, 1/4W, 1.18 Kohm, 0.02%, 2ppm RoHS: Compliant 0
  • 500 $5.0000
$5.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks 0
  • 500 $5.3400
$5.3400 Buy Now

CAD Models for URG3216L-1181-P-T05 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for URG3216L-1181-P-T05 by Susumu Co Ltd

URG3216L-1181-P-T05
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR; PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1180 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
2 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
200 V
Want to compare parts?
  1. URG3216L-1181-P-T05
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 0.25W, 1180ohm, 200V, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for URG3216L-1181-P-T05 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: URG3216L-1181-P-T05 by Susumu Co Ltd

  • Please alert me when URG3216L-1181-P-T05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for URG3216L-1181-P-T05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for URG3216L-1181-P-T05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for URG3216L-1181-P-T05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for URG3216L-1181-P-T05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare URG3216L-1181-P-T05 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: