Part Details for URDK20N6903/S35A by Baumer Electric Ag
Overview of URDK20N6903/S35A by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S35ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM27S35ADMB. Buy from authorized manufacturer Rochester Electronics. | |
SN74ALS35AD | Texas Instruments | Hex Noninverters with Open-Collector Outputs 14-SOIC 0 to 70 | |
TPS35AA17AGADDFR | Texas Instruments | Nano-quiescent-current precision supervisor with watchdog timer 8-SOT-23-THIN -40 to 125 |
Price & Stock for URDK20N6903/S35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$828.7000 / $877.6700 | Buy Now |
Part Details for URDK20N6903/S35A
URDK20N6903/S35A CAD Models
URDK20N6903/S35A Part Data Attributes
|
URDK20N6903/S35A
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
URDK20N6903/S35A
Baumer Electric Ag
Retroreflective Photoelectric Sensor, 0mm Min, 1000mm Max, 200mA, Rectangular, Board Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 20 mm | |
Housing | POLYESTER | |
Measurement Range-Max (mm) | 1000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | BOARD MOUNT | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Repeatability | 1.5 | |
Response Time | 50000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |