Part Details for URB4812YMD-10WR3 by YLPTEC
Overview of URB4812YMD-10WR3 by YLPTEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URB4812YMD-10WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 833mA 18V~75V 10W Step Down DC-DC 89% DIP,25.4x25.4mm Power Modules ROHS | 118 |
|
$4.8040 / $6.5739 | Buy Now |
|
LCSC | DIP25.4x25.4mm Isolated Power Modules ROHS | 93 |
|
$4.3895 / $6.0464 | Buy Now |