Part Details for URB4812YMD-10WR3 by DEXU Electronics
Overview of URB4812YMD-10WR3 by DEXU Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URB4812YMD-10WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 830mA 18V~75V DC-DC 88% Plugin Power Modules ROHS | 183 |
|
$2.6793 / $4.1755 | Buy Now |