Part Details for URB4812S-6WR3 by YLPTEC
Overview of URB4812S-6WR3 by YLPTEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URB4812S-6WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 500mA 18V~75V 6W Step Down DC-DC 86% SIP-7 Power Modules ROHS | 227 |
|
$3.2195 / $4.8764 | Buy Now |
|
LCSC | SIP-7 Isolated Power Modules ROHS | 217 |
|
$3.0183 / $4.5717 | Buy Now |