-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1494-ND
|
DigiKey | URAM OUTPUT ATTENUATION MODULE Min Qty: 1 Lead time: 26 Weeks Container: Tray |
69 In Stock |
|
$120.4376 / $169.6600 | Buy Now |
DISTI #
URAM3C21
|
Avnet Americas | Output Ripple Attenuation Module 3V to 30V Screw Mount 7-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: URAM3C21) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$122.9700 / $169.6600 | Buy Now |
DISTI #
492-URAM3C21
|
Mouser Electronics | Power Line Filters URAM C 30A LP SLOT RoHS: Not Compliant | 1 |
|
$134.7700 / $169.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
URAM3C21
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
URAM3C21
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | OPERATING INPUT VOLTAGE: 3V TO 30V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDFM-P7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |