Part Details for URAM2T12 by Vicor Corporation
Overview of URAM2T12 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for URAM2T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-URAM2T12-ND
|
DigiKey | URAM "T" 20A SP THRD Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.8900 | Buy Now |
DISTI #
URAM2T12
|
Avnet Americas | Output Ripple Attenuation Module 3V to 30V Screw Mount 7-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: URAM2T12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$107.8222 / $170.8900 | Buy Now |
DISTI #
492-URAM2T12
|
Mouser Electronics | Power Line Filters URAM T 20A SP THRD RoHS: Not Compliant | 0 |
|
$116.4500 / $170.8900 | Order Now |
Part Details for URAM2T12
URAM2T12 CAD Models
URAM2T12 Part Data Attributes
|
URAM2T12
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
URAM2T12
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DFM | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | OPERATING INPUT VOLTAGE: 3V TO 30V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDFM-P7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for URAM2T12
This table gives cross-reference parts and alternative options found for URAM2T12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of URAM2T12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
URAM2TN2 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7 | URAM2T12 vs URAM2TN2 |
URAM2T22 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7 | URAM2T12 vs URAM2T22 |
URAM2TF2 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, QUARTER BRICK PACKAGE-7 | URAM2T12 vs URAM2TF2 |