UR73D2HTTE10L0F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.01ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of UR73D2HTTE10L0F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

Price & Stock for UR73D2HTTE10L0F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-UR73D2HTTE10L0F
Mouser Electronics Current Sense Resistors - SMD 0.75W 10L00 Ohm +1% +250ppm RoHS: Compliant 2020
  • 1 $0.6400
  • 10 $0.5310
  • 100 $0.3550
  • 500 $0.2580
  • 1,000 $0.2210
  • 4,000 $0.1870
$0.1870 / $0.6400 Buy Now
DISTI # C1S413111179613
Chip1Stop Res Thick Film 2010 0.01 Ohm 1% 0.75W(3/4W) ±250ppm/C Pad SMD T/R RoHS: Compliant 4000
  • 4,000 $0.1805
$0.1805 Buy Now

CAD Models for UR73D2HTTE10L0F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UR73D2HTTE10L0F by KOA Speer Electronics Inc

UR73D2HTTE10L0F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
0.01 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.0866 V
Want to compare parts?
  1. UR73D2HTTE10L0F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.01ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UR73D2HTTE10L0F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UR73D2HTTE10L0F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of UR73D2HTTE10L0F would you like to use for your alert(s)?
  • Please alert me when UR73D2HTTE10L0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UR73D2HTTE10L0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UR73D2HTTE10L0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UR73D2HTTE10L0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UR73D2HTTE10L0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UR73D2HTTE10L0F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: