Part Details for UR27-27-30PY-3014 by TE Connectivity
Overview of UR27-27-30PY-3014 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BIS5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014HVEDD#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
Price & Stock for UR27-27-30PY-3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-UR272730PY-3014
|
Mouser Electronics | Rectangular MIL Spec Connectors PLUG ASSY RoHS: Compliant | 0 |
|
$1,545.4300 | Order Now |
Part Details for UR27-27-30PY-3014
UR27-27-30PY-3014 CAD Models
UR27-27-30PY-3014 Part Data Attributes
|
UR27-27-30PY-3014
TE Connectivity
Buy Now
|
Compare Parts:
UR27-27-30PY-3014
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |