Part Details for UR1112H-TR by Stanley Electric Co
Overview of UR1112H-TR by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for UR1112H-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UR1112H-TR-ND
|
DigiKey | LED RED DIFFUSED SMD Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for UR1112H-TR
UR1112H-TR CAD Models
UR1112H-TR Part Data Attributes
|
UR1112H-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
UR1112H-TR
Stanley Electric Co
Visible LED, White Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 0.8 mm | |
Peak Wavelength | 641 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 140 deg |