Part Details for UQM/22354/22/16 by Norgren
Overview of UQM/22354/22/16 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009322354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, 32 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for UQM/22354/22/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72214462
|
RS | VALVE, ISO, WALTER | Norgren UQM/22354/22/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$999.1700 | RFQ |