Part Details for UQCSVA5R1BAT2A by Kyocera AVX Components
Overview of UQCSVA5R1BAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQCSVA5R1BAT2A
UQCSVA5R1BAT2A CAD Models
UQCSVA5R1BAT2A Part Data Attributes
|
UQCSVA5R1BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
UQCSVA5R1BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.96% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.96% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for UQCSVA5R1BAT2A
This table gives cross-reference parts and alternative options found for UQCSVA5R1BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCSVA5R1BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N5R1B251YH-HS | Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | UQCSVA5R1BAT2A vs 0603N5R1B251YH-HS |
0603N5R1B251NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | UQCSVA5R1BAT2A vs 0603N5R1B251NT |
05002-5R1KBZL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Kyocera AVX Components | UQCSVA5R1BAT2A vs 05002-5R1KBZL |
05002-5R1KBML | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Kyocera AVX Components | UQCSVA5R1BAT2A vs 05002-5R1KBML |
0603N5R1B251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | UQCSVA5R1BAT2A vs 0603N5R1B251PHT |
05002-5R1KBZC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Kyocera AVX Components | UQCSVA5R1BAT2A vs 05002-5R1KBZC |
0603N5R1B251ST | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | UQCSVA5R1BAT2A vs 0603N5R1B251ST |
0603N5R1B251DH-HS | Ceramic Capacitor, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | UQCSVA5R1BAT2A vs 0603N5R1B251DH-HS |
600S5R1BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.961% +Tol, 1.961% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | UQCSVA5R1BAT2A vs 600S5R1BW250XT |
0603N5R1B251P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | UQCSVA5R1BAT2A vs 0603N5R1B251P |