Part Details for UQCSVA180JAT2A/500 by Kyocera AVX Components
Overview of UQCSVA180JAT2A/500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UQCSVA180JAT2A/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-UQCSVA180JAT/500
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 18pF C0G 0603 5% Tol RoHS: Compliant | 0 |
|
Order Now |