Part Details for UQCFVA750FAT2A by Kyocera AVX Components
Overview of UQCFVA750FAT2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UQCFVA750FAT2A
UQCFVA750FAT2A CAD Models
UQCFVA750FAT2A Part Data Attributes
|
UQCFVA750FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
UQCFVA750FAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: MIL-PRF-55681 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for UQCFVA750FAT2A
This table gives cross-reference parts and alternative options found for UQCFVA750FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UQCFVA750FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J2500750FQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000075uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | UQCFVA750FAT2A vs 0805J2500750FQT |
0805F2500750FCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0805, | Knowles Capacitors | UQCFVA750FAT2A vs 0805F2500750FCR |
0805Y2500750FCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0805, | Knowles Capacitors | UQCFVA750FAT2A vs 0805Y2500750FCT |
0805H2500750FCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0805, | Knowles Capacitors | UQCFVA750FAT2A vs 0805H2500750FCR |
UQCFVA750FAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | UQCFVA750FAT2A vs UQCFVA750FAC2A |
0805Y2500750FQT | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000075uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | UQCFVA750FAT2A vs 0805Y2500750FQT |
0805J2500750FCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0805, | Knowles Capacitors | UQCFVA750FAT2A vs 0805J2500750FCC |
0805F2500750FCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0805, | Knowles Capacitors | UQCFVA750FAT2A vs 0805F2500750FCC |
0805J2500750FQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | UQCFVA750FAT2A vs 0805J2500750FQT |
0805J2500750FCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 0805, | Knowles Capacitors | UQCFVA750FAT2A vs 0805J2500750FCR |