Part Details for UPZW6151MHD by Nichicon Corporation
Overview of UPZW6151MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPZW6151MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-11311-ND
|
DigiKey | CAP ALUM 150UF 20% 420V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
98 In Stock |
|
$2.3367 / $5.8900 | Buy Now |
DISTI #
647-UPZW6151MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420volts 150uF 18X40 20% RoHS: Compliant | 102 |
|
$2.3300 / $5.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$2.1900 | Buy Now |
Part Details for UPZW6151MHD
UPZW6151MHD CAD Models
UPZW6151MHD Part Data Attributes
|
UPZW6151MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPZW6151MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.62 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPZW6151MHD
This table gives cross-reference parts and alternative options found for UPZW6151MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPZW6151MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPZW6151MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPZW6151MHD vs UPZW6151MHD1CT |
NRB-XW151M420V18X40RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UPZW6151MHD vs NRB-XW151M420V18X40RXF |
420KXW150MEFCSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UPZW6151MHD vs 420KXW150MEFCSG18X40 |
UPZW6151MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPZW6151MHD vs UPZW6151MHD1AA |
420KXW150MEFCCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZW6151MHD vs 420KXW150MEFCCA18X40 |
420KXW150MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZW6151MHD vs 420KXW150MEFCCC18X40 |
420TXW150MEFCSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UPZW6151MHD vs 420TXW150MEFCSG18X40 |
420TXW150MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPZW6151MHD vs 420TXW150MEFCKC18X40 |
NRB-XW151M420V18X40RIF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UPZW6151MHD vs NRB-XW151M420V18X40RIF |
420TXW150MEFCRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | UPZW6151MHD vs 420TXW150MEFCRK18X40 |