Part Details for UPZ2W330MND9 by Nichicon Corporation
Results Overview of UPZ2W330MND9 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPZ2W330MND9 Information
UPZ2W330MND9 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPZ2W330MND9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9425
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 450V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):450V, Cap... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
647-UPZ2W330MND9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450V 33uF 360mArms +/-20% at 120Hz RoHS: Compliant | 1 |
|
$2.0900 / $4.2900 | Buy Now |
DISTI #
70259172
|
RS | Capacitor, Aluminum Electrolytic, Cap 33 uF, Tol 20%,Vol-Rtg 450 VDC, Radial,10x40mm | Nichicon UPZ2... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 / $3.8600 | RFQ |
Part Details for UPZ2W330MND9
UPZ2W330MND9 CAD Models
UPZ2W330MND9 Part Data Attributes
|
UPZ2W330MND9
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPZ2W330MND9
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.694 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPZ2W330MND9
This table gives cross-reference parts and alternative options found for UPZ2W330MND9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPZ2W330MND9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
450BXW33MEFC10X40 | Rubycon Corporation | Check for Price | CAP ALUM 33UF 20% 450V RADIAL | UPZ2W330MND9 vs 450BXW33MEFC10X40 |
450CXW33MEFRRX10X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | UPZ2W330MND9 vs 450CXW33MEFRRX10X40 |
450CXW33MEFR10X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | UPZ2W330MND9 vs 450CXW33MEFR10X40 |
NRB-XZ330M450V10X40F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | UPZ2W330MND9 vs NRB-XZ330M450V10X40F |
450BXW33MEFR10X40 | Rubycon Corporation | Check for Price | CAP ALUM 33UF 20% 450V T/H | UPZ2W330MND9 vs 450BXW33MEFR10X40 |
NRB-XY330M450V10X40F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPZ2W330MND9 vs NRB-XY330M450V10X40F |
450CXW33MEFRKC10X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | UPZ2W330MND9 vs 450CXW33MEFRKC10X40 |
450CXW33MEFRCE10X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | UPZ2W330MND9 vs 450CXW33MEFRCE10X40 |
UCS2W330MND9 | Nichicon Corporation | $0.3844 | Aluminum Electrolytic Capacitor, Aluminum (wet) | UPZ2W330MND9 vs UCS2W330MND9 |
450CXW33MEFRRK10X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | UPZ2W330MND9 vs 450CXW33MEFRRK10X40 |