Part Details for UPZ2G101MHD by Nichicon Corporation
Overview of UPZ2G101MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPZ2G101MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P5166
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 400V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPZ2G101MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.9600 | Buy Now |
DISTI #
493-11293-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5314 In Stock |
|
$1.2560 / $2.2100 | Buy Now |
DISTI #
647-UPZ2G101MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 100uF 16X31.5 20% RoHS: Compliant | 111 |
|
$1.2600 / $2.7100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
UPZ2G101MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 100uF 16X31.5 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 800 In Stock |
|
$1.2600 / $1.6600 | Buy Now |
DISTI #
UPZ2G101MHD
|
TME | Capacitor: electrolytic, THT, 100uF, 400VDC, Ø16x31.5mm, ±20% Min Qty: 1 | 0 |
|
$1.4400 / $2.6100 | RFQ |
DISTI #
UPZ2G101MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UPZ2G101MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPZ2G101MHD
UPZ2G101MHD CAD Models
UPZ2G101MHD Part Data Attributes:
|
UPZ2G101MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPZ2G101MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.7 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |