Part Details for UPW50B50KV by TE Connectivity
Overview of UPW50B50KV by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPW50B50KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9924
|
Newark | Res, 50K, 0.5W, Axial, Wirewound, Resistance:50Kohm, Product Range:Upw Series, Power Rating:500Mw, Resistance Tolerance:± 0.1%, Resistor Case Style:Axial Leaded, Voltage Rating:400V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Neohm Te Connectivity UPW50B50KV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$10.9500 | Buy Now |
DISTI #
20R9203
|
Newark | Through Hole Wirewound Resistor, Upw Series, 50 Kohm, 500 Mw, - 0.1%, 400 V, Axial Leaded |Neohm Te Connectivity UPW50B50KV RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now |
DISTI #
UPW50B50KV-ND
|
DigiKey | RES 50K OHM 0.1% 1/2W AXIAL Min Qty: 500 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1333 | Buy Now |
DISTI #
1-1624323-5
|
Avnet Americas | Res Wirewound 50K Ohm 0.1% 1/2W ?3ppm/?C Conformal AXL Thru-Hole Loose Pack - Bag (Alt: 1-1624323-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 2 Days Container: Bag | 0 |
|
$7.8079 / $8.3723 | Buy Now |
DISTI #
279-UPW50B50KV
|
Mouser Electronics | Wirewound Resistors - Through Hole 50 KOhms 1/2W 5PPM RoHS: Compliant | 0 |
|
$18.2000 | Order Now |
|
Onlinecomponents.com | Ultra Precision Wire-Wound Resistors - 50 Kohm (+/-) 0.1% - 1/2W - 400V - (+/-) 3ppm/°C - Through Hole - 12.7mm x 6.35mm Dia - Loose RoHS: Compliant | 0 |
|
$8.0800 / $22.1200 | Buy Now |
DISTI #
1-1624323-5
|
Avnet Abacus | Resistor, 50 kOhm, � 0.1%, 500 mW, Axial Leaded, Wirewound, Ultra Precision (Alt: 1-1624323-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ultra Precision Wire-Wound Resistors - 50 Kohm (+/-) 0.1% - 1/2W - 400V - (+/-) 3ppm/°C - Through Hole - 12.7mm x 6.35mm Dia - Loose RoHS: Compliant | 0 |
|
$8.0800 / $22.1200 | Buy Now |
Part Details for UPW50B50KV
UPW50B50KV CAD Models
UPW50B50KV Part Data Attributes
|
UPW50B50KV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPW50B50KV
TE Connectivity
RESISTOR, WIRE WOUND, 0.5W, 0.1%, 5ppm, 50000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 12.7mm x 6.35mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |