Part Details for UPW25B10RV by TE Connectivity
Overview of UPW25B10RV by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW25B10RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9216
|
Newark | Upw25 0.1% 5Ppm 10R |Neohm Te Connectivity UPW25B10RV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 / $17.2800 | Buy Now |
DISTI #
2266-UPW25B10RV-ND
|
DigiKey | RES 10 OHM 0.1% 1/4W AXIAL Min Qty: 10 Lead time: 51 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$9.5700 / $9.9300 | Buy Now |
DISTI #
UPW25B10RV-ND
|
DigiKey | RES 10 OHM 0.1% 1/4W AXIAL Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1333 | Buy Now |
DISTI #
1624322-4
|
Avnet Americas | Res Wirewound 10 Ohm 0.1% 1/4W ?3ppm/?C Conformal AXL Thru-Hole Loose Pack - Tape and Reel (Alt: 1624322-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 5 Days Container: Reel | 0 |
|
$7.3521 / $7.9299 | Buy Now |
DISTI #
279-UPW25B10RV
|
Mouser Electronics | Wirewound Resistors - Through Hole 10 Ohms 1/4W 5PPM RoHS: Compliant | 516 |
|
$8.2600 / $11.1900 | Buy Now |
|
Onlinecomponents.com | Ultra Precision Wire-Wound Resistors - 10 ohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia - Loose RoHS: Compliant |
108 Partner Stock |
|
$8.2700 / $11.1800 | Buy Now |
DISTI #
16509548
|
Verical | Res Wirewound 10 Ohm 0.1% 0.25W(1/4W) ±3ppm/°C Conformal Coated AXL Box/Loose RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 108 |
|
$8.9700 / $9.3100 | Buy Now |
DISTI #
1624322-4
|
Avnet Abacus | Res Ultra Precision Wirewound 10 Ohm 0.1% 1/4W �5ppm/�C Conformal Box/Loose (Alt: 1624322-4) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ultra Precision Wire-Wound Resistors - 10 ohm (+/-) 0.1% - 1/4W - 300V - (+/-) 3ppm/°C - Through Hole - 9.53mm x 4.75mm Dia - Loose RoHS: Compliant |
108 Partner Stock |
|
$8.2700 / $11.1800 | Buy Now |
Part Details for UPW25B10RV
UPW25B10RV CAD Models
UPW25B10RV Part Data Attributes
|
UPW25B10RV
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
UPW25B10RV
TE Connectivity
RESISTOR, WIRE WOUND, 0.25W, 0.1%, 5ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.75 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK, BOX | |
Physical Dimension | 9.53mm x 4.75mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for UPW25B10RV
This table gives cross-reference parts and alternative options found for UPW25B10RV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW25B10RV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW25W10RV | Fixed Resistor, Wire Wound, 0.25W, 10ohm, 300V, 0.05% +/-Tol, -5,5ppm/Cel | TE Connectivity | UPW25B10RV vs UPW25W10RV |